Analog Devices MAX3345EEUE

USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin TSSOP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3345EEUE.

IHS

Datasheet15 pages22 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX3345EEUE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.23
Stock
94,966
117,464
Authorized Distributors
0
3
Case/Package
TSSOP
TSSOP
Mount
Surface Mount
-
Number of Pins
16
16
Max Input Voltage
-
-
Min Input Voltage
-
-
Max Operating Temperature
85 °C
-
Min Operating Temperature
-40 °C
-
Interface
-
-
Data Rate
12 Mbps
-
Number of Ports
-
-
Max Supply Voltage
3.6 V
-
Min Supply Voltage
1.65 V
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX3345EEUE provided by its distributors.

USB Transceiver 1TR 1.5Mbps/12Mbps 16-Pin TSSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, BICMOS, PDSO16
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: TSSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated