Analog Devices MAX3272AEGP-T

Limiting Amplifier Single 2.5Gbps 3.3V 20-Pin QFN T/R
$ 5.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3272AEGP-T.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3272AEGP-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.35
$ 5.25
Stock
120,242
113,261
Authorized Distributors
1
1
Case/Package
-
QFN
Number of Pins
-
-
Number of Circuits
-
-
Slew Rate
-
-
Gain Bandwidth Product
-
-
Input Offset Voltage (Vos)
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Operating Supply Current
-
-

Descriptions

Descriptions of Analog Devices MAX3272AEGP-T provided by its distributors.

Limiting Amplifier Single 2.5Gbps 3.3V 20-Pin QFN T/R
Support Circuit, 1-Func, Bipolar, 4 X 4 MM, 0.90 MM HEIGHT, MO-220, QFN-20
ATM/SONET/SDH SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated