Analog Devices MAX3241CWI

INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 235Kbps 300ns 2.35mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3241CWI.

Augswan

Datasheet17 pages19 years ago

DigiKey

CAD Models

Download Analog Devices MAX3241CWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.163
$ 8.163
Stock
136,257
1,733,389
1,733,389
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
28
28
28
Logic Function
Receiver, Transceiver
-
-
Interface
RS-232
-
-
Number of Drivers
3
-
-
Number of Receivers
5
-
-
Data Rate
235 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX3241CWI provided by its distributors.

INVERTED Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver 0C~70C 235Kbps 300ns 2.35mm
3.0V to 5.5V, Low-Power, up to 1Mbps, True RS-232 Transceivers Using Four 0.1uF External Capacitors | IC TXRX RS232 1MBPS LP 28-SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3241 CWI