Analog Devices MAX3226ECAE

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 250kbps 500mV
$ 1.5

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3226ECAE.

Augswan

Datasheet21 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.5
$ 6.175
$ 6.175
Stock
103,160
259,331
259,331
Authorized Distributors
1
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
16
16
16
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
RS-232
RS-232
Number of Drivers
1
1
1
Number of Receivers
1
1
1
Data Rate
250 kbps
250 kbps
250 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesMAX3221ECAE+T
±15kV ESD-Protected, 1µA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers with AutoShutdown
Analog DevicesMAX3226EEAE+
±15kV ESD-Protected, 1µA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers with AutoShutdown Plus
Analog DevicesMAX3221CAE+T
MAX3221 Series 120 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
ICL3221 Series 250 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16
RenesasICL3221CAZ
ICL3221 Series 500 kbps 5.5 V RS-232 Transmitter/Receiver - SSOP-16

Descriptions

Descriptions of Analog Devices MAX3226ECAE provided by its distributors.

Non-RoHS Compliant Full Transceiver Surface Mount Transceiver 0C~70C 250kbps 500mV
+-15KV ESD-PROTECTED, 3V-5.5V, 1MBPS/250KBPS 16 PINS SSOP<AZ
IC TRANSCEIVER FULL 1/1 16SSOP / +15,-15kV ESD-Protected, 1muA, 1Mbps, 3.0V to 5.5V, RS-232 Transceivers
Single Transmitter/Receiver RS-232 16-Pin SSOP
IC TXRX RS232 250KBPS SD 16SSOP
IC TRANSCEIVER FULL 1/1 16SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated