Analog Devices MAX3223EEAP

Dual Transmitter/Receiver RS-232 20-Pin SSOP
$ 3.43

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3223EEAP.

Augswan

Datasheet19 pages14 years ago

_legacy Avnet

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 3.43
$ 8.15
$ 8.15
Stock
464,835
496,933
496,933
Authorized Distributors
1
5
5
Case/Package
-
SSOP
SSOP
Number of Pins
-
20
20
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
-
Number of Drivers
-
2
2
Number of Receivers
-
2
2
Data Rate
-
120 kbps
120 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX3223EEAP provided by its distributors.

Dual Transmitter/Receiver RS-232 20-Pin SSOP
Non-RoHS Compliant SCHMITT TRIGGER GULL WING Full Transceiver -40C~85C 3.3/5V 120Kbps 7.2mm
IC TRANSCEIVER FULL 2/2 20SSOP / +15,-15kV ESD-Protected, 1muA, 3.0V to 5.5V, 250kbps, RS-232 Transceivers
IC TXRX RS232 250KBPS SD 20-SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated