Analog Devices MAX3222EEAP

+-1.5KV Esd-protected, 3.0V to 5.5V, Low-powe 20 Pins S<az
$ 3.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3222EEAP.

Augswan

Datasheet22 pages15 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3222EEAP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.33
$ 7.99
$ 7.99
Stock
178,218
295,668
295,668
Authorized Distributors
1
5
5
Case/Package
SSOP
SSOP
SSOP
Number of Pins
20
20
20
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
250 kbps
120 kbps
120 kbps
Min Supply Voltage
3 V
-
-
Max Supply Voltage
5.5 V
-
-

Related Parts

Analog DevicesMAX3222ECAP+
±15kV ESD-Protected, Down to 10nA, 3.0V to 5.5V, Up to 1Mbps, True RS-232 Transceivers
Analog DevicesMAX3223EAP+
MAX3223 Series 235 kbps 5.5 V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesMAX3223CAP+
MAX3223 Series 235 kbps 5.5V Surface Mount RS-232 Transceiver - SSOP-20
Analog DevicesADM1385ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Analog DevicesADM3222ARSZ
Dual Transmitter/Receiver RS-232 20-Pin SSOP Tube
Single Transmitter/Receiver RS-232/RS-422/RS-485 20-Pin SSOP Tube

Descriptions

Descriptions of Analog Devices MAX3222EEAP provided by its distributors.

+-1.5KV ESD-PROTECTED, 3.0V TO 5.5V, LOW-POWE 20 PINS S<AZ
Full Duplex Non-RoHS Compliant SCHMITT TRIGGER GULL WING Transceiver -40C~85C 3.3/5V 1Mbps 150ns
Dual Transmitter/Receiver RS-232 20-Pin SSOP
IC TRANSCEIVER FULL 2/2 20SSOP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX 3222EEAP
  • MAX3222E/EAP