Analog Devices MAX3221CAE

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 3.3/5V 235Kbps 6.2mm
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3221CAE.

IHS

Datasheet17 pages11 years ago

Augswan

DigiKey

CAD Models

Download Analog Devices MAX3221CAE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.935
$ 4.935
Stock
896,158
837,044
837,044
Authorized Distributors
0
6
6
Case/Package
SSOP
SSOP
SSOP
Number of Pins
-
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
235 kbps
235 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1996-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2016-01-13
LTD Date2017-07-13

Descriptions

Descriptions of Analog Devices MAX3221CAE provided by its distributors.

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 3.3/5V 235Kbps 6.2mm
Single Transmitter/Receiver RS-232 16-Pin SSOP
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDSO16
IC TXRX RS232 120KBPS SD 16-SSOP
IC TRANSCEIVER FULL 1/1 16SSOP
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3221 CAE