Analog Devices MAX319EJA

1-CHANNEL Sgl Pole Double Throw Switch CDIP8
Obsolete

Price and Stock

DistributorSKUMinPkg
Tomark Electronics Ltd UKMAX319EJA50
8h

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX319EJA.

IHS

Datasheet12 pages30 years ago

Alternate Parts

Price @ 1000
$ 7.43
$ 7.43
Stock
50
3,822,450
3,822,450
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
-
8
8
Logic Function
-
-
-
Number of Inputs
-
-
-
Number of Outputs
-
-
-
Number of Circuits
1
-
-
Low Level Output Current
-
-
-
High Level Output Current
-
-
-
Supply Type
-
Dual, Single
Dual, Single
Min Supply Voltage
10 V
10 V
10 V
Max Supply Voltage
30 V
30 V
30 V
Number of Channels
1
1
1

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1994-03-31
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-03
LTD Date2015-06-03

Descriptions

Descriptions of Analog Devices MAX319EJA provided by its distributors.

1-CHANNEL SGL POLE DOUBLE THROW SWITCH CDIP8
SPDT, 1 Func, 1 Channel, CMOS, CDIP8
Analog Switch Single SPDT 8-Pin CDIP
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated