Analog Devices MAX3097ECSE

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2000 Receiver 0C~70C 32Mbps 85ns 9.9mm

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3097ECSE.

DigiKey

Datasheet16 pages25 years ago

Alternate Parts

Price @ 1000
$ 9.578
$ 9.578
Stock
88,090
161,966
161,966
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
3
3
Data Rate
-
32 Mbps
32 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX3097ECSE provided by its distributors.

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2000 Receiver 0C~70C 32Mbps 85ns 9.9mm
Triple Receiver RS-422/RS-485 16-Pin SOIC N
±15kV ESD-Protected, 32Mbps, 3V/5V, Triple RS-422/RS-485 Receivers with Fault Detection | IC RCVR TRIPLE RS422/485 16-SOIC
IC RCVR TRIPLE RS422/485 16-SOIC
+/-15KV ESD-PROTECTED, 20MBPS, 3V/5V, TRIPLE<AZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated