Analog Devices MAX3096CSE

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2001 Receiver 0C~70C 3.3V 10Mbps 123ns

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3096CSE.

Augswan

Datasheet11 pages16 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3096CSE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.923
$ 5.923
Stock
430,857
556,479
556,479
Authorized Distributors
0
6
6
Case/Package
-
SOIC
SOIC
Number of Pins
-
16
16
Logic Function
-
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
4
4
Data Rate
-
10 Mbps
10 Mbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX3096CSE provided by its distributors.

Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER GULL WING 2001 Receiver 0C~70C 3.3V 10Mbps 123ns
Quad Receiver RS-422/RS-485 16-Pin SOIC N
+-KV ESD-PROTECTED 10MBPS 3V/5V QUAD RS-422/R<AZ
IC RCVR QUAD RS422/485 16-SOIC
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated