Analog Devices MAX307CWI

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 69dB 8pF 65pF 1.5Ohm 2pC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX307CWI.

Augswan

Datasheet7 pages0 years ago

DigiKey

CAD Models

Download Analog Devices MAX307CWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Symbol
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 12.445
$ 12.445
Stock
211,488
180,399
180,399
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
Multiplexer
Multiplexer
Multiplexer
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
30 V
30 V
30 V

Descriptions

Descriptions of Analog Devices MAX307CWI provided by its distributors.

GULL WING Surface Mount Not Qualified Non-RoHS Compliant Switch IC 69dB 8pF 65pF 1.5Ohm 2pC
Precision, 16-Channel/Dual 8-Channel, High-Performance, CMOS Analog Multiplexers | IC MULTIPLEXER DUAL 8X1 28SOIC
Analog Multiplexer Dual 8:1 28-Pin SOIC W
IC MULTIPLEXER DUAL 8X1 28SOIC
DIFFERENTIAL MULTIPLEXER; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated