Analog Devices MAX303EPE

SPDT, 2 Func, 1 Channel, CMOS, PDIP16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX303EPE.

IHS

Datasheet8 pages30 years ago

Alternate Parts

Price @ 1000
$ 2.984
$ 2.984
Stock
30,942
111,054
111,054
Authorized Distributors
0
4
4
Case/Package
DIP
DIP
DIP
Number of Pins
-
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.5 V
10 V
10 V
Max Supply Voltage
20 V
22 V
22 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1993-11-03
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-04-15
LTD Date2017-04-15

Descriptions

Descriptions of Analog Devices MAX303EPE provided by its distributors.

SPDT, 2 Func, 1 Channel, CMOS, PDIP16
Analog Switch Dual SPDT 16-Pin PDIP N
SPDT; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
IC SW DUAL ANLG HS PREC 16-DIP
IC SWITCH SPDT X 2 35OHM 16DIP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated