Analog Devices MAX3002EBP-T

+1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators
$ 1.82
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX3002EBP-T.

Analog Devices

Official datasheet0 pages0 years ago

Ciiva

Augswan

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX3002EBP-T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.82
$ 1.82
Stock
255,737
255,737
Authorized Distributors
2
2
Case/Package
-
-
Number of Pins
20
20
Logic Function
Translator
Translator
Number of Channels
8
8
Propagation Delay
8.5 ns
8.5 ns
Data Rate
35 Mbps
35 Mbps
Low Level Output Current
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.65 V
Max Supply Voltage
5.5 V
5.5 V
Quiescent Current
10 µA
10 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 6 days ago)

Descriptions

Descriptions of Analog Devices MAX3002EBP-T provided by its distributors.

+1.2V to +5.5V, ±15kV ESD-Protected, 0.1µA, 35Mbps, 8-Channel Level Translators
R-PBGA-B20 MAX3002 Tin/Silver/Copper (Sn/Ag/Cu) Tape & Reel (TR) level shifter translator 5.5V 2.54mm 35Mbps -40C~85C TA
INTERFACE CIRCUIT; Temperature Grade: INDUSTRIAL; Terminal Form: BALL; No. of Terminals: 20; Package Code: VFBGA; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX3002EBP+T