Analog Devices MAX280EWE

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX280EWE.

_legacy Avnet

Datasheet12 pages22 years ago

CAD Models

Download Analog Devices MAX280EWE symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 11.865
$ 11.865
Stock
63,090
558,843
558,843
Authorized Distributors
0
5
5
Case/Package
SOIC
-
-
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
16 V
-
-

Descriptions

Descriptions of Analog Devices MAX280EWE provided by its distributors.

Active Filter Single SW-CAP Low Pass 5th Order 20kHz 16-Pin SOIC W
Tube MAX280 Butterworth Low Pass Switched Capacitor e0 interface filter -2.375V 2.642mm 4MHz 85C
IC FILTER LOWPASS 5 ORDER 16SOIC
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Response Type: LOWPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated