Analog Devices MAX274ACWI

Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 28-Pin SOIC W

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX274ACWI.

_legacy Avnet

Datasheet28 pages23 years ago

DigiKey

CAD Models

Download Analog Devices MAX274ACWI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 23.579
$ 23.579
Stock
151,344
239,926
239,926
Authorized Distributors
0
3
3
Case/Package
SOIC
SOIC
SOIC
Number of Pins
28
28
28
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
4.74 V
4.74 V
4.74 V
Max Supply Voltage
11 V
11 V
11 V

Descriptions

Descriptions of Analog Devices MAX274ACWI provided by its distributors.

Active Filter Single Continuous Time Low Pass/Band Pass 8th Order 150kHz 28-Pin SOIC W
4th- and 8th-Order Contnuous-Time Active Filters | IC FILTER 150KHZ LOWPASS 28SOIC
Active Filters; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SOP; JESD-30 Code: R-PDSO-G28;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated