Analog Devices MAX2741ETI+T

GPS Receiver 1575.42MHz 3V 28-Pin TQFN EP T/R
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX2741ETI+T.

IHS

Datasheet13 pages11 years ago

_legacy Avnet

iiiC

CAD Models

Download Analog Devices MAX2741ETI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.02
Stock
33,828
126,326
Authorized Distributors
0
1
Case/Package
-
-
Number of Pins
28
28
Bandwidth
-
-
-3db Bandwidth
-
-
Gain Bandwidth Product
-
-
Common Mode Rejection Ratio
-
-
Power Supply Rejection Ratio (PSRR)
-
-
Input Offset Voltage (Vos)
-
-
Input Bias Current
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
3 V
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) Code7A994
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2005-02-08
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2019-03-07
LTD Date2020-09-05

Descriptions

Descriptions of Analog Devices MAX2741ETI+T provided by its distributors.

GPS Receiver 1575.42MHz 3V 28-Pin TQFN EP T/R
- RF Receiver 1575.42MHz PCB, Surface Mount 28-TQFN (5x5)
Switched Capacitor Filter, 1 Func, Bessel, Bandpass, QCC28
IC GPS RECEIVER L1 BAND 28TQFN
SWITCHED CAPACITOR FILTER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 28; Package Code: HVQCCN; Response Type: BANDPASS;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated