Analog Devices MAX262ACNG

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX262ACNG.

_legacy Avnet

Datasheet26 pages23 years ago

CAD Models

Download Analog Devices MAX262ACNG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 19.11
$ 19.11
Stock
64,422
178,410
178,410
Authorized Distributors
0
5
5
Case/Package
DIP
-
-
Number of Pins
24
24
24
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
4.74 V
4.74 V
Max Supply Voltage
-
12.6 V
12.6 V

Descriptions

Descriptions of Analog Devices MAX262ACNG provided by its distributors.

Active Filter Dual SW-CAP UNIV 4th Order 140kHz 24-Pin PDIP N
IC FLTR SWCAP UNIV PRGRMBL 24DIP
IC FILTER 140KHZ SWITCHED 24DIP
SWITCHED CAPACITOR FILTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Response Type: UNIVERSAL;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated