Analog Devices MAX242CWN

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 800mW 200kbps 1mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX242CWN.

Augswan

Datasheet38 pages15 years ago

RS (Formerly Allied Electronics)

DigiKey

Sierra IC

Alternate Parts

Price @ 1000
$ 6.752
$ 6.752
Stock
190,730
387,491
387,491
Authorized Distributors
0
5
5
Case/Package
SOIC
SOIC
SOIC
Number of Pins
18
18
18
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
RS-232
-
-
Number of Drivers
2
2
2
Number of Receivers
2
2
2
Data Rate
200 kbps
200 kbps
200 kbps
Min Supply Voltage
4.5 V
-
-
Max Supply Voltage
5.5 V
-
-

Descriptions

Descriptions of Analog Devices MAX242CWN provided by its distributors.

3-STATE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Transceiver 0C~70C 800mW 200kbps 1mus
Dual Transmitter/Receiver RS-232 18-Pin SOIC W
EPCOS B82476B1223M100 INDUCTOR, PWR, 22UH, 2.95A, 20%, 0.1MHZ
+5V-POWERED, MULTICHANNEL RS-232 DRIVER/RECEIVER Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO18
+5V PWRD, DUAL RS-232 TRANSMITTERS AND RECEI<AZ
IC TRANSCEIVER FULL 2/2 18SOIC
IC 2DVR/2RCVR RS232 5V 18-SOIC
LINE TRANSCEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 18; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated