Analog Devices MAX230CWP

IC DRIVER 5/0 20SOIC / MAX220–MAX249 +5V-Powered, Multichannel RS-232 Drivers/Receivers

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX230CWP.

Augswan

Datasheet38 pages15 years ago

CAD Models

Download Analog Devices MAX230CWP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 8.849
$ 8.849
Stock
111,527
182,827
182,827
Authorized Distributors
0
5
5
Case/Package
-
SOIC
SOIC
Number of Pins
-
20
20
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
5
5
Number of Receivers
-
-
-
Data Rate
-
120 kbps
120 kbps
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX230CWP provided by its distributors.

IC DRIVER 5/0 20SOIC / MAX220–MAX249 +5V-Powered, Multichannel RS-232 Drivers/Receivers
Non-RoHS Compliant SCHMITT TRIGGER GULL WING 1996 Driver 0C~70C 5V 250kbps 10000ns
Quint Transmitter RS-232 20-Pin SOIC W
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 20; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated