Analog Devices MAX214EPI+

Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W
$ 10.792
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX214EPI+.

_legacy Avnet

Datasheet12 pages30 years ago

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX214EPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.792
$ 12.5
Stock
65,542
127,706
Authorized Distributors
2
5
Case/Package
PDIP
-
Number of Pins
28
28
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Interface
-
-
Number of Drivers
3
3
Number of Receivers
5
5
Data Rate
116 kbps
116 kbps
Receiver Hysteresis
500 mV
-
Simplex/Duplex
Full Duplex
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)

Related Parts

Analog DevicesMAX239ENG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N / IC RS-232 DRVR/RCVR 24-DIP
Analog DevicesMAX239CNG+
Triple Transmitter Quint Receiver RS-232 24-Pin PDIP N Tube
Analog DevicesMAX214CPI+
Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C

Descriptions

Descriptions of Analog Devices MAX214EPI+ provided by its distributors.

Triple Transmitter Quint Receiver RS-232 28-Pin PDIP W
INVERTED Full Duplex ROHS3Compliant SCHMITT TRIGGER Transceiver -40C~85C 5V 116Kbps 1.5mus
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated