Analog Devices MAX208ENG

EAR99 MAX208 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 20mA 7.62mm 120Kbps

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX208ENG.

Jameco

Datasheet23 pages11 years ago

SHENGYU ELECTRONICS

_legacy Avnet

Alternate Parts

Price @ 1000
$ 9.679
$ 9.679
Stock
64,869
2,574,492
2,574,492
Authorized Distributors
0
6
6
Case/Package
DIP
-
-
Number of Pins
24
24
24
Logic Function
Receiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
4
4
Number of Receivers
4
4
4
Data Rate
120 kbps
-
-
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX208ENG provided by its distributors.

EAR99 MAX208 Tube EXTERNAL CHARGE PUMP interface transceiver 5V 20mA 7.62mm 120Kbps
Quad Transmitter/Receiver RS-232 24-Pin PDIP N
4/4 Transceiver Full RS-232 120Kbps DIP-24
LINE DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated