Analog Devices MAX207CNG+

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC TRANSCEIVER RS232 5V 24-DIP
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX207CNG+.

SHENGYU ELECTRONICS

Datasheet23 pages11 years ago

_legacy Avnet

iiiC

ShanghaiCT

element14

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX207CNG+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.543
$ 4.543
Stock
66,240
131,944
131,944
Authorized Distributors
0
5
5
Case/Package
-
PDIP
PDIP
Number of Pins
24
24
24
Logic Function
Receiver, Transceiver
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
5
5
5
Number of Receivers
3
3
3
Data Rate
120 kbps
230 kbps
230 kbps
Receiver Hysteresis
500 mV
650 mV
650 mV
Simplex/Duplex
Full Duplex
Full Duplex
Full Duplex
Min Supply Voltage
-
4.5 V
4.5 V
Max Supply Voltage
-
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX207ECNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N
Analog DevicesMAX236ENG+
Quad Transmitter Triple Receiver RS-232 24-Pin PDIP N
Analog DevicesMAX237CNG+
Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC 5DVR/3RCVR RS232 5V 24-DIP
Analog DevicesADM233LJN
R-PDIP-T20 Tube INTERNAL CHARGE PUMP RS232 interface receiver 650mV 24.51mm 120Kbps 0C~70C
Analog DevicesADM222ANZ
Dual Transmitter/Receiver RS-232 18-Pin PDIP N Tube
Analog DevicesADM3222AN
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDIP18

Descriptions

Descriptions of Analog Devices MAX207CNG+ provided by its distributors.

Quint Transmitter Triple Receiver RS-232 24-Pin PDIP N / IC TRANSCEIVER RS232 5V 24-DIP
LINE DRIVER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;
RS-232 Transceiver IC; Device Type:Line Driver/Receiver; No. of Drivers:2; Driver Case Style:DIP; No. of Pins:24; Operating Temperature Range:0°C to +70°C; Interface:RS-232; Leaded Process Compatible:Yes; Package/Case:24-PDIP ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated