Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX198ACNI+

6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP
$ 30.01

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX198ACNI+.

_legacy Avnet

Datasheet16 pages30 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX198ACNI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 30.01
$ 23.84
Stock
115,593
67,450
Authorized Distributors
1
1
Case/Package
DIP
-
Number of Pins
28
-
Number of Bits
12
12
Sampling Rate
100 ksps
-
Polarity
Bipolar, Unipolar
-
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Related Parts

Analog DevicesAD1674JNZ
Analog to Digital Converter Single SAR 100k Single Pole 12-Bit Parallel 28-Pin Plastic DIP W
Analog DevicesMAX197BCNI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesAD1674KNZ
1-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP W Tube
Analog DevicesMAX196AENI+
ADC Single SAR 100ksps 12-bit Parallel 28-Pin PDIP N
Analog DevicesMAX191BCNG+
ADC Single SAR 100ksps 12-bit Parallel/Serial 24-Pin PDIP N
Analog DevicesAD774BJNZ
ADC 125kS/s 12-bit 12-Ch Parallel Single-Ended 5V SAR PDIP-28 TH 4.95mm H

Descriptions

Descriptions of Analog Devices MAX198ACNI+ provided by its distributors.

6-Channel Single ADC SAR 100ksps 12-bit Parallel 28-Pin PDIP N / IC DAS 12BIT 6CH 28-DIP
100kS/s 12bit 6 12 Parallel Single-Ended SAR PDIP-28 Through hole mounting 35.05mm*7.87mm*4.45mm
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated