Analog Devices MAX1986ETE+T

Led Drvr 8SEGMENT 3.3V/5V 16-PIN TQFN Ep T/r
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1986ETE+T.

IHS

Datasheet17 pages23 years ago

CAD Models

Download Analog Devices MAX1986ETE+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.9
Stock
25,984
66,690
Authorized Distributors
0
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
2.7 V
-
Max Supply Voltage
5.5 V
-
Case/Package
-
-
Number of Pins
16
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date2003-02-21
Lifecycle StatusObsolete (Last Updated: 2 months ago)

Descriptions

Descriptions of Analog Devices MAX1986ETE+T provided by its distributors.

LED DRVR 8Segment 3.3V/5V 16-Pin TQFN EP T/R
IC LED DRV RGLTR PWM 25MA 16TQFN
IC LED DRIVER RGLTR DIM 16TQFN
LED DISPLAY DRIVER; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 16; Package Code: VQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1986ETE-T