Analog Devices MAX19538ETL+

ADC Single Pipelined 95Msps 12-bit Parallel 40-Pin TQFN EP
$ 29.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX19538ETL+.

SHENGYU ELECTRONICS

Datasheet7 pages0 years ago

ShanghaiCT

DigiKey

Inventory History

3 month trend:
+0.00%

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMAX1209ETL+
ADC Single Pipelined 80Msps 12-bit Parallel 40-Pin TQFN EP
Analog DevicesMAX12555ETL+
ADC Single Pipelined 95Msps 14-bit Parallel 40-Pin TQFN EP
Texas InstrumentsADS6123IRHBT
12-Bit, 80-MSPS Analog-to-Digital Converter (ADC) 32-VQFN -40 to 85
Analog DevicesAD9233BCPZ-80
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Analog DevicesAD9233BCPZ-105
12-Bit, 80 MSPS/105 MSPS/125 MSPS, 1.8 V Analog-to-Digital Converter
Texas InstrumentsADC12C105CISQ/NOPB
12-Bit, 105-MSPS, 1.0-GHz Input Bandwidth Analog-to-Digital Converter (ADC) 32-WQFN -40 to 85

Descriptions

Descriptions of Analog Devices MAX19538ETL+ provided by its distributors.

ADC Single Pipelined 95Msps 12-bit Parallel 40-Pin TQFN EP
1-CH 12-BIT PROPRIETARY METHOD ADC PARALLEL ACCESS QCC40
ADC, PROPRIETARY METHOD; Temperature Grade: INDUSTRIAL; Terminal Form: NO LEAD; No. of Terminals: 40; Package Code: HVQCCN; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated