Analog Devices MAX190BENG

ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX190BENG.

DigiKey

Datasheet28 pages27 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 25.83
$ 25.83
Stock
104,778
175,414
175,414
Authorized Distributors
0
6
6
Case/Package
DIP
PDIP
PDIP
Number of Pins
24
24
24
Number of Bits
12
12
12
Sampling Rate
76 ksps
-
-
Polarity
Unipolar
-
-
Interface
Parallel, SPI, Serial
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Descriptions

Descriptions of Analog Devices MAX190BENG provided by its distributors.

ADC Single SAR 76ksps 12-bit Parallel/Serial 24-Pin PDIP N
Low-Power, 12-Bit Sampling ADCs with Internal Reference and Power-Down | IC ADC 12BIT SAR 24DIP
ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial, Parallel, 8 Bits Access, CMOS, PDIP24
Unipolar Internal SAR CMOS Analog to Digital Converter -40C~85C 5.25V 1998 1.07W
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated