Analog Devices MAX187BEWE

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX187BEWE.

IHS

Datasheet18 pages13 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 17.538
$ 17.538
Stock
80,255
286,157
286,157
Authorized Distributors
0
5
5
Case/Package
SOP
SOIC
SOIC
Number of Pins
16
16
16
Number of Bits
12
12
12
Sampling Rate
75 ksps
75 ksps
75 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
Serial
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1993-10-01
Lifecycle StatusObsolete (Last Updated: 5 months ago)
LTB Date2015-07-10
LTD Date2015-07-10

Descriptions

Descriptions of Analog Devices MAX187BEWE provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Serial Access, CMOS, PDSO16
ADC Single SAR 75ksps 12-bit Serial 16-Pin SOIC W
Unipolar GULL WING DUAL Internal Analog to Digital Converter 0.0244% -40C~85C 4.096V 1995
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: INDUSTRIAL; Terminal Form: GULL WING; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated