Analog Devices MAX181CCQH-D

J BEND QUAD Not Qualified Analog Digital Analog to Digital Converter 70C 2.5V 1998 100ksps
$ 41.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX181CCQH-D.

Factory Futures

Datasheet20 pages28 years ago

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX181CCQH-D symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 41.35
$ 13.59
$ 13.59
Stock
71,592
91,894
91,894
Authorized Distributors
1
1
1
Case/Package
LCC
PLCC
PLCC
Number of Pins
44
44
44
Number of Bits
12
12
12
Settling Time
-
-
-
Interface
Parallel
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Polarity
-
-
-
Number of DAC Channels
-
-
-
Min Supply Voltage
-300 mV
-300 mV
-300 mV
Max Supply Voltage
7 V
7 V
7 V

Descriptions

Descriptions of Analog Devices MAX181CCQH-D provided by its distributors.

J BEND QUAD Not Qualified Analog Digital Analog to Digital Converter 70C 2.5V 1998 100ksps
8-CH 12-BIT SUCCESSIVE APPROXIMATION ADC PARALLEL ACCESS PQCC44
ADC Single SAR 100ksps 12-bit Parallel 44-Pin PLCC
IC DAS 6CH 12BIT 100KHZ 44-PLCC
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: J BEND; No. of Terminals: 44; Package Code: QCCJ; Package Shape: SQUARE;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX181CCQH+D