Analog Devices MAX1818EUT18#TG16

IC REG LIN 1.8V/ADJ 0.5A SOT23-6 / LDO Regulator Pos 1.25V to 5V1.8V 0.5A 6-Pin SOT-23 T/R
$ 1.24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1818EUT18#TG16.

Farnell

Datasheet9 pages17 years ago

Ciiva

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1818EUT18#TG16 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 6 years ago)

Related Parts

onsemiFAN2558SX
IC REG LDO ADJ 0.18A SOT23-6 / LDO Regulator Pos 1V to 5.5V 0.18A 6-Pin SuperSOT T/R
Analog DevicesMAX6329YPUT+T
LDO Regulator Pos 1.23V to 5V2.5V 0.15A 6-Pin SOT-23 T/R
Analog DevicesMAX6329ZLUT+T
MPU PowerQUICC III RISC 32bit 0.09um 1GHz 1.8V/2.5V/3.3V 783-Pin FCBGA Tray
Analog DevicesMAX6329SHUT+T
LDO Regulator Pos 1.23V to 5V3.3V 0.15A 6-Pin SOT-23 T/R
Texas InstrumentsTPS79101DBVREP
250¦ÌA Adjustable 100mA 1 1.2V 2.7V 5.5V 5.5V 5mV 0.05(Typ) SOT-23-6 , 2.9mm*1.6mm*1.15mm
Texas InstrumentsTPS79301DBVRG4Q1
Automotive 200-mA, low-dropout voltage regulator with enable 6-SOT-23 -40 to 125

Descriptions

Descriptions of Analog Devices MAX1818EUT18#TG16 provided by its distributors.

IC REG LIN 1.8V/ADJ 0.5A SOT23-6 / LDO Regulator Pos 1.25V to 5V1.8V 0.5A 6-Pin SOT-23 T/R
MAX1818 Tape & Reel (TR) Surface Mount Over Current Over Temperature Short Circuit voltage regulator linear 2.5V 2.9mm 500mA 800mW
FIXED/ADJUSTABLE POSITIVE SINGLE OUTPUT LDO REGULATOR; No. of Terminals: 6; Package Code: LSSOP; Terminal Form: GULL WING; Maximum Time At Peak Reflow Temperature (s): 30; Length: 2.9 mm;
LDO, 1.8V/1.25-5V, 0.5A, SOT-23-6; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: 1.8V; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 5V; Output Current:

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1818EUT18-TG16