Analog Devices MAX1686HEUA

Charge Pump STPUP 5V 12mA 8-Pin uMAX
$ 1.83

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1686HEUA.

iiiC

Datasheet8 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1686HEUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.83
$ 1.92
$ 1.92
Stock
272,465
400,398
400,398
Authorized Distributors
1
4
4
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Number of Outputs
1
1
1
Max Output Current
-
-
-
Min Input Voltage
2.7 V
-
-
Max Input Voltage
4.2 V
4.2 V
4.2 V
Min Output Voltage
-
-
-
Max Output Voltage
-
-
-
Accuracy
-
-
-
Dropout Voltage
-
-
-
Power Supply Rejection Ratio (PSRR)
-
-
-

Related Parts

Analog DevicesMAX1686EUA
Charge Pump STPUP 4.75V 12mA 8-Pin uMAX
Analog DevicesMAX1792EUA25+
250¦ÌA Adjustable (Fixed) 500mA 1 1.25V 2.5V 5V 5.5V 360mV@ 500mA 0.4%(Typ) 0(Typ) MSOP 950¦Ìm
Analog DevicesMAX1806EUA18+
FIXED/ADJUSTABLE MAX1806 Tube Surface Mount voltage regulator linear 170mV 950mum 500mA 1.3W

Descriptions

Descriptions of Analog Devices MAX1686HEUA provided by its distributors.

Charge Pump STPUP 5V 12mA 8-Pin uMAX
SWITCHED CAPACITOR REGULATOR; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC REG CHARG PUMP SIM 1OUT 8UMAX
IC CHRG PUMP FOR SIM CARD 8-UMAX
3V TO 5V REGULATING CHARGE PUMP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated