Analog Devices MAX16831ATJ/V+T

High-voltage, High-power Led Driver With Analog And Pwm Dimming Control
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16831ATJ/V+T.

IHS

Datasheet19 pages13 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX16831ATJ/V+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.59
Stock
10,993
49,257
Authorized Distributors
0
2
Display Type
-
-
Output Current
-
10 A
Output Voltage
-
3.15 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
32
32

Supply Chain

Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX16831ATJ/V+T provided by its distributors.

HIGH-VOLTAGE, HIGH-POWER LED DRIVER WITH ANALOG AND PWM DIMMING CONTROL
LED DRVR 9V/12V/15V/18V/24V 32-Pin TQFN EP T/R
Tape & Reel (TR) MAX16831 Step-Down (Buck) Step-Up (Boost) Analog PWM led driver 67mA 76V 2.758W 125kHz~600kHz
IC LED DRIVER CTRLR DIM 32TQFN
LED DISPLAY DRIVER; Maximum Time At Peak Reflow Temperature (s): 30; Peak Reflow Temperature (C): 260; JESD-609 Code: e3; Moisture Sensitivity Level (MSL): 1; Screening Level: AEC-Q100;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16831ATJV+T
  • MAX16831ATJVT