Analog Devices MAX16809ATU+

Tube MAX16809 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 7mm 55mA 5.5V 2.857W
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16809ATU+.

IHS

Datasheet20 pages12 years ago

_legacy Avnet

iiiC

DigiKey

Alternate Parts

Price @ 1000
$ 4.45
Stock
72,244
45,056
Authorized Distributors
0
1
Display Type
-
-
Output Current
880 mA
-
Output Voltage
5.05 V
36 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
Case/Package
-
-
Number of Pins
38
38

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-11-02
Lifecycle StatusObsolete (Last Updated: 2 months ago)
LTB Date2017-04-22
LTD Date2018-10-21

Descriptions

Descriptions of Analog Devices MAX16809ATU+ provided by its distributors.

Tube MAX16809 SEPIC Step-Down (Buck) Step-Up (Boost) PWM led driver 7mm 55mA 5.5V 2.857W
LED DRVR 3.3V/5V 38-Pin TQFN EP
IC LED DRVR CTRL PWM 55MA 38TQFN
IC LED DRIVER CTRLR DIM 38TQFN
LED Driver, 16-Segment, BICMOS, QCC38
INTEGRATED 16-CHANNEL LED DRIVER
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 38; Package Code: HQCCN; Package Shape: RECTANGULAR;
LED Driver IC; Device Type:LED; Data Control Interface:Serial; Supply Voltage Min:8V; Supply Voltage Max:24V; Termination Type:SMD; Package/Case:38-TQFN; No. of Pins:38; Operating Temperature Range:-40°C to +125°C ;RoHS Compliant: Yes

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated