Analog Devices MAX16805ATP+

LED Driver 9V/12V/15V/18V/24V Automotive 20-Pin TQFN EP / IC LED DRVR LIN DIM 350MA 20TQFN
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16805ATP+.

IHS

Datasheet18 pages11 years ago

Farnell

DigiKey

Alternate Parts

Price @ 1000
$ 2.32
Stock
98,911
41,210
Authorized Distributors
0
1
Display Type
-
-
Output Current
350 mA
-
Output Voltage
-
5.1 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
5.5 V
5.5 V
Max Supply Voltage
40 V
40 V
Case/Package
-
-
Number of Pins
20
20

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date2006-08-15
Lifecycle StatusObsolete (Last Updated: 3 months ago)
LTB Date2017-04-22
LTD Date2018-10-21

Descriptions

Descriptions of Analog Devices MAX16805ATP+ provided by its distributors.

LED Driver 9V/12V/15V/18V/24V Automotive 20-Pin TQFN EP / IC LED DRVR LIN DIM 350MA 20TQFN
Tube MAX16805 Analog PWM Surface Mount led driver 5mm 350mA 40V 2.7586W
IC LED DRVR LIN DIM 350MA 20TQFN
LED Driver, 1-Segment, BICMOS, QCC20
LED DISPLAY DRIVER; Temperature Grade: AUTOMOTIVE; Terminal Form: NO LEAD; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE;
IC LED DRIVER, HI VOLTAGE , 350 MA; Driver IC Type:LED; LED Display Type:LED; Data / Control Interface:Serial, I2C; Voltage, Supply Min:5.5V; Voltage, Supply Max:40V; No. of Pins:20; Operating Temperature Range:-40°C to +125°C; Base Number:16805; Case Style:TQFN; Max Output Current +:350mA; Temp, Op. Max:125°C; Temp, Op. Min:-40°C; Termination Type:SMD; Voltage, Output Max:39V

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated