Analog Devices MAX1664EUP+

Active-Matrix Liquid Crystal Display Supply 2.8V to 5.5V 20-Pin TSSOP Tube
$ 13.18

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1664EUP+.

_legacy Avnet

Datasheet16 pages27 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1664EUP+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 13.18
$ 4.67
Stock
75,301
127,323
Authorized Distributors
1
1
Display Type
-
-
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
TSSOP
TSSOP
Number of Pins
20
-

Descriptions

Descriptions of Analog Devices MAX1664EUP+ provided by its distributors.

Active-Matrix Liquid Crystal Display Supply 2.8V to 5.5V 20-Pin TSSOP Tube
500uA 2.8V~5.5V TSSOP-20 LCD Drivers ROHS
LIQUID CRYSTAL DISPLAY DRIVER; Moisture Sensitivity Level (MSL): 1; Terminal Finish: MATTE TIN; Peak Reflow Temperature (C): 260; Maximum Time At Peak Reflow Temperature (s): 30; JESD-609 Code: e3;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated