Analog Devices MAX164BCNG

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX164BCNG.

IHS

Datasheet14 pages0 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 53.245
Stock
21,640
55,082
Authorized Distributors
0
3
Case/Package
DIP
PDIP
Number of Pins
24
24
Number of Bits
12
12
Sampling Rate
100 ksps
-
Polarity
Bipolar
-
Interface
Parallel
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Harmonized Tariff Schedule (HTS) Code8542.39.00.30
Introduction Date1990-02-15
Lifecycle StatusObsolete (Last Updated: 4 months ago)
LTB Date2015-06-03
LTD Date2015-06-03

Descriptions

Descriptions of Analog Devices MAX164BCNG provided by its distributors.

ADC, Successive Approximation, 12-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP24
ADC Single SAR 100ksps 12-bit Parallel 24-Pin PDIP N
CMOS 12-Bit A/D Converters With Track-and-Hold
IC ADC CMOS 12BIT T/H&REF 24-DIP
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated