Analog Devices MAX1645EEI

Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 3000mA 18.4V 28-Pin QSOP
$ 4.37

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1645EEI.

_legacy Avnet

Datasheet32 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 4.37
$ 5.54
$ 5.54
Stock
150,290
183,649
183,649
Authorized Distributors
1
1
1
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
QSOP
QSOP
QSOP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Surface Mount
Surface Mount
Surface Mount
Packaging
Bulk
-
-

Descriptions

Descriptions of Analog Devices MAX1645EEI provided by its distributors.

Battery Charger Lead-Acid/Li-Ion/NiCD/NiMH 3000mA 18.4V 28-Pin QSOP
CONSTANT OFF TIME RoHS Compliant INDUSTRIAL CURRENT-MODE battery management 85C 3.9mm 400kHz 8V
28V 1~4 3A QSOP-28 Battery Management ICs ROHS
BATTERY CHARGE CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
IC BAT CHG MULTCHEM 1-4CL 28QSOP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated