Analog Devices MAX1614EUA

GULL WING Non-RoHS Compliant Obsolete e0 IC Gate Driver 3.05mm 0.6V 2V 330mW 60muA
$ 1.97

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1614EUA.

DigiKey

Datasheet8 pages29 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX1614EUA symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.97
$ 4.466
$ 4.466
Stock
113,166
425,731
425,731
Authorized Distributors
1
6
6
Case/Package
UMAX
UMAX
UMAX
Number of Pins
8
8
8
Logic Function
-
-
-
Frequency
-
-
-
Interface
-
-
-
Memory Size
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
26 V
26 V
26 V

Related Parts

Analog DevicesMAX17601AUA+
Tube MAX17601 Low-Side 2012 gate driver 5ns -40C~150C TJ 4A 4A 1.0309W
Analog DevicesMAX17603AUA+T
Tiny MOSFET drivers with high source/sink current capability and small propagation delay
Analog DevicesMAX17604AUA+T
Tape & Reel (TR) MAX17604 Low-Side 2012 gate driver 40ns 25ns -40C~150C TJ 4A 4A 2V 4.25V
Analog DevicesMAX17602AUA+T
Tiny MOSFET drivers with high source/sink current capability and small propagation delay
Analog DevicesMAX17605AUA+T
Tiny MOSFET drivers with high source/sink current capability and small propagation delay
Analog DevicesMAX5075AAUA+
GULL WING ROHS3Compliant Active Matte Tin (Sn) IC Gate Driver 3.05mm 4.5/15V 825mW 3A 3A

Descriptions

Descriptions of Analog Devices MAX1614EUA provided by its distributors.

GULL WING Non-RoHS Compliant Obsolete e0 IC Gate Driver 3.05mm 0.6V 2V 330mW 60muA
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
MOSFET DRIVER HIGH SIDE, SMD, 1614; Driver IC type:Power; Case style:SOIC; Temperature, operating range:-40°C to +85°C; Base number:1614; IC Generic number:1614; Logic function number:1614; Pins, No. of:8; Temp, op. max:85°C; Temp, op. min:-40°C; Termination Type:SMD; Current, output sink min:2µA; Current, output source min:15µA

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated