Analog Devices MAX16055IAUB+

ROHS3Compliant Tube MANUAL RESET INPUT Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms 444mW

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16055IAUB+.

Components Direct

Datasheet9 pages16 years ago

CAD Models

Download Analog Devices MAX16055IAUB+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Related Parts

Analog DevicesMAX16055EAUB+T
Ultra-Small, Hex Voltage, Microprocessor Supervisor
Analog DevicesMAX16055FAUB+
Ultra-Small, Hex Voltage, Microprocessor Supervisor
Analog DevicesMAX16055AAUB+
ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW

Descriptions

Descriptions of Analog Devices MAX16055IAUB+ provided by its distributors.

ROHS3Compliant Tube MANUAL RESET INPUT Multi-Voltage Supervisor supervisor 3.3V 3mm 140ms 444mW
MAXIM INTEGRATED PRODUCTS MAX16055IAUB+ IC, SUPERVISOR, MPU, HEX, 10MSOP
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, SUPERVISOR, MPU, HEX, 10MSOP; Threshold Voltage:2.5V; No. of Supervisors / Monitors:6; Supply Voltage Range:1V to 5.5V; Reset Type:Manual, Active-Low; Supply Current:55µA; Delay Time:20µs; Digital IC Case Style:µMAX; No. of Pins:10; Operating Temperature Range:-40°C to +125°C; SVHC:No SVHC (20-Jun-2011)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated