Analog Devices MAX16055AAUB+

ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW
$ 5.423
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX16055AAUB+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

Inventory History

3 month trend:
+1.18%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Related Parts

Analog DevicesMAX16055FAUB+
Ultra-Small, Hex Voltage, Microprocessor Supervisor
Analog DevicesMAX16055EAUB+
ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW
Analog DevicesMAX16055FAUB+T
Ultra-Small, Hex Voltage, Microprocessor Supervisor

Descriptions

Descriptions of Analog Devices MAX16055AAUB+ provided by its distributors.

ROHS3Compliant Tube MAX16055 MANUAL RESET INPUT supervisor 3.3V 3mm 140ms Minimum 444mW
Ultra-Small, Hex Voltage, Microprocessor Supervisor
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 10; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC, SUPERVISOR, MPU, HEX, 10MSOP; Threshold Voltage: 3.3V; No. of Supervisors / Monitors: 6Monitors; Supply Voltage Min: 1V; Supply Voltage Max: 5.5V; Reset Type: Manual, Active-Low; Digital IC Case: µMAX; No. of Pins: 10Pins;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX16055AAUB+.