Analog Devices MAX159ACPA+

ADC Single SAR 108ksps 10-bit Serial 8-Pin PDIP N
$ 5.54
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX159ACPA+.

Analog Devices

Official datasheet0 pages0 years ago

Farnell

ShanghaiCT

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX159ACPA+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.54
$ 4.46
$ 4.46
Stock
2,214,150
83,204
83,204
Authorized Distributors
2
1
1
Case/Package
PDIP
DIP
DIP
Number of Pins
8
8
8
Number of Bits
10
10
10
Sampling Rate
-
108 ksps
108 ksps
Polarity
-
Unipolar
Unipolar
Interface
-
SPI, Serial
SPI, Serial
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
-
1
1
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 11 months ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 11 months ago)

Related Parts

Analog DevicesMAX159BEPA+
ADC Single SAR 108ksps 10-bit Serial 8-Pin PDIP N
Analog DevicesMAX157ACPA+
ADC Single SAR 108ksps 10-bit Serial 8-Pin PDIP N
Analog DevicesMAX157BEPA+
ADC Single SAR 108ksps 10-bit Serial 8-Pin PDIP N
MicrochipMCP3202-BI/P
2-Channel Single ADC - SAR - 100ksps - 12-bit Serial - Automotive - 8-Pin PDIP - Tube

Descriptions

Descriptions of Analog Devices MAX159ACPA+ provided by its distributors.

ADC Single SAR 108ksps 10-bit Serial 8-Pin PDIP N
+2.7V, Low-Power, 2-Channel, 108ksps, Serial 10-Bit ADCs in 8-Pin µMAX
8-DIP (0.300 7.62mm) MAX159 Matte Tin (Sn) Tube analog digital converter 9.375mm 108k 7μs 5.3V
ADC, SUCCESSIVE APPROXIMATION; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 8; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated