Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX158BEPI+

PDIP Parallel Matte Tin (Sn) Tube analog digital converter 2.54mm 400ksps 75mW 6Weeks
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX158BEPI+.

_legacy Avnet

Datasheet12 pages29 years ago

ShanghaiCT

CAD Models

Download Analog Devices MAX158BEPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 28.37
Stock
47,268
107,957
Authorized Distributors
0
5
Case/Package
PDIP
PDIP
Number of Pins
28
28
Number of Bits
8
8
Sampling Rate
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Interface
-
-
Integral Nonlinearity (INL)
-
-
Differential Nonlinearity
-
-
Number of A/D Converters
1
1
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

Analog DevicesMX7828KN+
Unipolar DUAL External Flash Analog to Digital Converter 0C~70C 5.25V 10Weeks 75mW
Analog DevicesMX7828LN+
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.45mm(height)
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7820KN
LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20DIP
Analog DevicesAD7669JNZ
Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices MAX158BEPI+ provided by its distributors.

PDIP Parallel Matte Tin (Sn) Tube analog digital converter 2.54mm 400ksps 75mW 6Weeks
ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin PDIP
ANALOG CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated