Analog Devices AD7820KN

LC2MOS High-speed Up-compatible 8-BIT Adc With Track/hold Function | IC Adc 8 Bit Flash 20DIP
$ 18.06

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7820KN.

Analog Devices

Datasheet12 pages0 years ago

Augswan

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7820KN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 18.06
$ 10.188
$ 10.188
Stock
151,589
3,627,100
3,627,100
Authorized Distributors
1
4
4
Case/Package
PDIP
PDIP
PDIP
Number of Pins
20
20
20
Number of Bits
8
8
8
Sampling Rate
500 ksps
392 ksps
392 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
-
-
Integral Nonlinearity (INL)
-
1 LSB
1 LSB
Differential Nonlinearity
-
1 LSB
1 LSB
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
4.5 V
4.5 V
Max Supply Voltage
5.25 V
8 V
8 V

Related Parts

Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7820LNZ
1-Channel Single ADC Semiflash 8-bit Parallel 20-Pin PDIP N Tube
Analog DevicesAD7820LN
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Texas InstrumentsADC0804LCN/NOPB
IC ADC 8BIT MPU COMPAT 20-DIP / 1-Channel Single ADC SAR 10ksps 8-bit Parallel 20-Pin PDIP Tube
Texas InstrumentsADC0844CCN/NOPB
ADC, Successive Approximation, 8-Bit, 1 Func, 4 Channel, Parallel, 8 Bits Access, CMOS, PDIP24

Descriptions

Descriptions of Analog Devices AD7820KN provided by its distributors.

LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20DIP
DUAL COMMERCIAL External Flash Analog to Digital Converter 0.39% -40C~85C 7.3V 25.2mm
5V 8bit 8 Parallel Single-Ended 5V Flash PDIP-20 Through hole mounting 26.16mm*6.35mm*3.3mm
Single Channel Single ADC Semiflash 8-bit Parallel 20-Pin PDIP N Tube
A/D Converter, 8-Bit, 1 Func, 1 Channel, CMOS, PDIP20
A/D CONVERTER; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 20; Package Code: DIP; Package Shape: RECTANGULAR;
The AD7820 is a high speed, microprocessor-compatible 8-bit ADC which uses a half-flash conversion technique to achieve a conversion time of 1.36 µs. The converter has a 0 V to +5 V analog input voltage range with a single +5 V supply. The half-flash technique consists of 31 comparators, a most significant 4-bit ADC and a least significant 4-bit ADC. The input to the AD7820 is tracked and held by the input sampling circuitry, eliminating the need for an external sample-and-hold for signals with slew rates less than 100 mV/µs. The part is designed for ease of microprocessor interface with the AD7820 appearing as a memory location or I/O port without the need for external interfacing logic. All digital outputs use latched, three-state output buffer circuitry to allow direct connection to a microprocessor data bus or system input port. A non-three state overflow output is also provided to allow cascading of devices to give higher resolution.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated