Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices AD7669JNZ

Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W

$ 25.24

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices AD7669JNZ.

SHENGYU ELECTRONICS

Datasheet20 pages29 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices AD7669JNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 25.24
$ 14.82
$ 14.82
Stock
87,394
115,895
115,895
Authorized Distributors
1
1
1
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
-
-
Sampling Rate
500 ksps
-
-
Polarity
-
-
-
Interface
-
-
-
Integral Nonlinearity (INL)
1 LSB
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
-
-
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Related Parts

Analog DevicesAD7777ANZ
IC ADC 10BIT SAR 28DIP 10 Bit Analog to Digital Converter 4 Input 1 SAR 28-PDIP
Analog DevicesAD7820KNZ
IC ADC 8BIT FLASH 20DIP 8 Bit Analog to Digital Converter 1 Input 1 Flash 20-PDIP
Analog DevicesAD7569JNZ
Data Acquisition System Single ADC Single DAC 8bit 24-Pin PDIP N Tube
Analog DevicesMX7824KN+
IC ADC 8BIT HS 24-DIP / 4-Channel Single ADC Semiflash 400ksps 8-bit Parallel 24-Pin PDIP N
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesMX7828LN+
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.45mm(height)

Descriptions

Descriptions of Analog Devices AD7669JNZ provided by its distributors.

Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W
LC2MOS COMPLETE, 8-BIT ANALOG I/O SYSTEM Analog Circuit, 1 Func, CMOS, PDIP28
ADC, 8BIT, 400KSPS, DIP-28; Resolution (Bits):8bit; Sampling Rate:400kSPS; Input Channel Type:-; Data Interface:Parallel; Supply Voltage Type:Dual (+/-); Supply Voltage Min:4.75V; Supply Voltage Max:5.25V; ADC / DAC Case Style:DIP RoHS Compliant: Yes
The AD7569/AD7669 is a complete, 8-bit, analog I/O system on a single monolithic chip. The AD7569 contains a high speed successive approximation ADC with 2 µs conversion time, a track/ hold with 200 kHz bandwidth, a DAC and an output buffer amplifier with 1 ms settling time. A temperature-compensated 1.25 V bandgap reference provides a precision reference voltage for the ADC and the DAC. The AD7669 is similar, but contains two DACs with output buffer amplifiers. A choice of analog input/output ranges is available. Using a supply voltage of +5 V, input and output ranges of zero to 1.25 V and zero to 2.5 volts may be programmed using the RANGE input pin. Using a ±5 V supply, bipolar ranges of ±1.25 V or ±2.5 V may be programmed. Digital interfacing is via an 8-bit I/O port and standard microprocessor control lines. Bus interface timing is extremely fast, allowing easy connection to all popular 8-bit microprocessors. A separate start convert line controls the track/hold and ADC to give precise control of the sampling period. The AD7569/AD7669 is fabricated in Linear-Compatible CMOS (LC2MOS), an advanced, mixed technology process combining precision bipolar circuits with low power CMOS logic. The AD7569 is packaged in a 24-pin, 0.3" wide ³skinny² DIP, a 24-terminal SOIC and 28-terminal PLCC and LCCC packages. The AD7669 is available in a 28-pin, 0.6" plastic DIP, 28-terminal SOIC and 28-terminal PLCC package.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated