Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices MAX158BCPI+

8-Channel Single ADC Semiflash 400ksps 8-bit Parallel 28-Pin PDIP W Tube
$ 35.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX158BCPI+.

Analog Devices

Official datasheet0 pages0 years ago

Augswan

ShanghaiCT

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices MAX158BCPI+ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 months ago)

Related Parts

Analog DevicesMAX117CPI+
ADC, Flash Method, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesMAX158ACPI+
Unipolar DUAL Internal Flash Analog to Digital Converter 0C~70C 5V 12Weeks 75mW
Analog DevicesMAX113ENG+
4-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP24
Texas InstrumentsADC0809CCN
ADC, Successive Approximation, 8-Bit, 1 Func, 8 Channel, Parallel, 8 Bits Access, CMOS, PDIP28
Analog DevicesAD7581JNZ
8-Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube
Analog DevicesAD7581JN
Octal Channel Single ADC SAR 1.88ksps 8-bit Parallel 28-Pin PDIP W Tube

Descriptions

Descriptions of Analog Devices MAX158BCPI+ provided by its distributors.

8-Channel Single ADC Semiflash 400ksps 8-bit Parallel 28-Pin PDIP W Tube
5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.45mm(height)
Unipolar DUAL Internal Flash Analog to Digital Converter 0C~70C 5V 6Weeks 75mW
CMOS High-Speed, 8-Bit ADCs with Multiplexer and Reference
ANALOG CIRCUIT; Temperature Grade: COMMERCIAL; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated