Analog Devices MX7828LN+

5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.45mm(height)
$ 13.54
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MX7828LN+.

_legacy Avnet

Datasheet12 pages31 years ago

ShanghaiCT

Farnell

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 13.54
$ 33.835
$ 33.835
Stock
88,014
161,205
161,205
Authorized Distributors
1
3
3
Case/Package
PDIP
PDIP
PDIP
Number of Pins
28
28
28
Number of Bits
8
8
8
Sampling Rate
400 ksps
50 ksps
50 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
SPI
-
-
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
-
4.75 V
4.75 V
Max Supply Voltage
-
5 V
5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 years ago)

Related Parts

Analog DevicesMX7828KN+
CMOS, High-Speed, 8-Bit ADC with 4- or 8-Channel Multiplexer
Analog DevicesMAX158BEPI+
ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin PDIP
Analog DevicesADC0820CCN+
ADC, Flash Method, 8-Bit, 1 Func, 1 Channel, Parallel, 8 Bits Access, CMOS, PDIP20
Analog DevicesAD7820KNZ
Analogue to Digital Converter, 8 bit, Single, 4.75 V, 5.25 V, DIP RoHS Compliant: Yes
Analog DevicesAD7820KN
LC2MOS HIGH-SPEED uP-COMPATIBLE 8-BIT ADC WITH TRACK/HOLD FUNCTION | IC ADC 8BIT FLASH 20DIP
Analog DevicesAD7669JNZ
Data Acquisition System Single ADC Dual DAC 8-Bit 28-Pin PDIP W

Descriptions

Descriptions of Analog Devices MX7828LN+ provided by its distributors.

5V 400Ksps 8bit 8 8 Parallel Single-Ended 5V Flash PDIP-28 Through hole mounting 4.45mm(height)
8-CH 8-BIT FLASH METHOD ADC PARALLEL ACCESS PDIP28
ADC Single Semiflash 400ksps 8-bit Parallel 28-Pin PDIP
CMOS, High-Speed, 8-Bit ADC with 4- or 8-Channel Multiplexer
ADC, FLASH METHOD; Temperature Grade: COMMERCIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 28; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated