Analog Devices MAX154BMRG/883B

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin CDIP N
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX154BMRG/883B.

IHS

Datasheet17 pages29 years ago

CAD Models

Download Analog Devices MAX154BMRG/883B symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 10.511
$ 10.511
Stock
2
135,309
135,309
Authorized Distributors
0
4
4
Case/Package
DIP
-
-
Number of Pins
24
24
24
Number of Bits
-
8
8
Sampling Rate
400 ksps
400 ksps
400 ksps
Polarity
Unipolar
Unipolar
Unipolar
Interface
-
Parallel
Parallel
Integral Nonlinearity (INL)
-
-
-
Differential Nonlinearity
-
-
-
Number of A/D Converters
1
1
1
Min Supply Voltage
4.75 V
-
-
Max Supply Voltage
5.25 V
-
-

Supply Chain

Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Analog Devices MAX154BMRG/883B provided by its distributors.

ADC Single Semiflash 400ksps 8-bit Parallel 24-Pin CDIP N
SPECIALTY ANALOG CIRCUIT CDIP24
ANALOG CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
A/D Converter

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX154BMRG-883B
  • MAX154BMRG883B