Analog Devices MAX1513ETP+T

Switching Controller 1725 Khz Switching Freq-max PQCC20

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1513ETP+T.

iiiC

Datasheet28 pages22 years ago

CAD Models

Download Analog Devices MAX1513ETP+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.7
Stock
172,089
261,828
Authorized Distributors
0
1
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
1.25 V
1.25 V
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-
Case/Package
-
-
Number of Pins
20
20

Descriptions

Descriptions of Analog Devices MAX1513ETP+T provided by its distributors.

SWITCHING CONTROLLER 1725 kHz SWITCHING FREQ-MAX PQCC20
TFT-LCD POWER-SUPPLY CONTROLLERS
SWITCHING CONTROLLER; Temperature Grade: INDUSTRIAL; No. of Terminals: 20; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1513ETP+T.
  • MAX1513ETP-T