Analog Devices MAX1492CAI+T

A/D 3.5Digits Tape & Reel (TR) MAX1492 Matte Tin (Sn) display driver 960muA 5.25V 0.65mm 0C~70C

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1492CAI+T.

SHENGYU ELECTRONICS

Datasheet34 pages15 years ago

_legacy Avnet

CAD Models

Download Analog Devices MAX1492CAI+T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.87
Stock
42,602
77,462
Authorized Distributors
0
3
Display Type
LCD
LCD
Output Current
-
-
Output Voltage
-
-
Current Rating
-
-
Logic Function
-
-
Dimming
-
-
Number of Channels
1
1
Data Rate
-
-
Min Supply Voltage
-
2.7 V
Max Supply Voltage
-
5.25 V
Case/Package
SSOP
SSOP
Number of Pins
28
28

Descriptions

Descriptions of Analog Devices MAX1492CAI+T provided by its distributors.

A/D 3.5Digits Tape & Reel (TR) MAX1492 Matte Tin (Sn) display driver 960muA 5.25V 0.65mm 0C~70C
IC DRVR 7 SEG 3 1/2 DIGIT 28SSOP
3.5-DIGIT, SINGLE-CHIP, ADC WITH LCD DRIVER
ADC, PROPRIETARY METHOD; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 28; Package Code: SSOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • MAX1492CAI-T
  • MAX1492CAIT