Analog Devices MAX1490AEPG

IC TRANSCEIVER FULL 1/1 24DIP / Complete, Isolated RS-485/RS-422 Data Interface
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1490AEPG.

_legacy Avnet

Datasheet21 pages16 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 46.658
$ 46.658
Stock
43,023
189,305
189,305
Authorized Distributors
0
6
6
Case/Package
DIP
DIP
DIP
Number of Pins
-
24
24
Logic Function
-
Transceiver
Transceiver
Interface
-
RS-422, RS-485
RS-422, RS-485
Number of Drivers
-
1
1
Number of Receivers
1
1
1
Data Rate
-
2.5 Mbps
2.5 Mbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Country of OriginJapan, Mainland China, Malaysia, Philippines, Singapore, South Korea, Taiwan, Thailand, USA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.01
Introduction Date1995-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Analog Devices MAX1490AEPG provided by its distributors.

IC TRANSCEIVER FULL 1/1 24DIP / Complete, Isolated RS-485/RS-422 Data Interface
Line Transceiver, 1 Func, 1 Driver, 1 Rcvr, CMOS, PDIP24
Single Transmitter/Receiver RS-422/RS-485 24-Pin PDIP W
TOTEM-POLE COMPLEMENTARY Non-RoHS Compliant DIFFERENTIAL SCHMITT TRIGGER Transceiver -40C~85C 5V 2.5Mbps 225ns
IC RS485/RS422 DATA INTRFC 24DIP
LINE TRANSCEIVER; Temperature Grade: INDUSTRIAL; Terminal Form: THROUGH-HOLE; No. of Terminals: 24; Package Code: DIP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated