Analog Devices MAX1489ECSD

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~70C 5V 120Kbps 4mus

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices MAX1489ECSD.

_legacy Avnet

Datasheet8 pages23 years ago

RS (Formerly Allied Electronics)

CAD Models

Download Analog Devices MAX1489ECSD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.59
$ 2.59
Stock
506,224
115,526
115,526
Authorized Distributors
0
6
6
Case/Package
SOIC
-
-
Number of Pins
14
14
14
Logic Function
Receiver
-
-
Interface
RS-232
RS-232
RS-232
Number of Drivers
-
-
-
Number of Receivers
4
4
4
Data Rate
240 kbps
240 kbps
240 kbps
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Descriptions

Descriptions of Analog Devices MAX1489ECSD provided by its distributors.

TOTEM-POLE INVERTED Non-RoHS Compliant SCHMITT TRIGGER Receiver 0C~70C 5V 120Kbps 4mus
+/-15KV ESD-PROTECTED, QUAD, LOW-POWER, RS-232 LINE RECEIVER Line Receiver, 4 Func, 4 Rcvr, CMOS, PDSO14
Quad Receiver RS-232 14-Pin SOIC N
IC RCV RS232 QUAD 120KBPS 14SOIC
LINE RECEIVER; Temperature Grade: COMMERCIAL; Terminal Form: GULL WING; No. of Terminals: 14; Package Code: SOP; Package Shape: RECTANGULAR;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated